- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 212367-000
212367-000
TE Connectivity / Raychem Brand
55PC0231-20-3/6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0231-20-3/6/9
Search Keywords: 212367000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:212367-000
-
Alias/AKA:55PC0231-20-3/6/9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Diameter:.54 in
-
Product Type:Wire Lead
-
Conductor Diameter:.038 in
-
Number of Strands:19
-
Wire Size:20 AWG, .52 mm²
-
Wire Color:Blue , Orange , White
-
Cable Style:Primary
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55PC
-
Strand Size:32 AWG
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Overall Outside Diameter:.116 in
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
667
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
667
$3.20
1,333
$1.70
1,999
$1.20
2,665 +
$1.17
Click for Quote
Log in
to unlock special pricing