- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 212325-000
212325-000
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 20/21 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Shrink Boot Adapters 180° 20/21 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Product Highlights:
- Applies To Cable
- Style = Tinel Lock
- Connector Code = 41
- Straight
- Shell Size = 20, 21
Search Keywords: 212325000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:212325-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908080
-
COO:US
-
Supplier Standard Pack:
1 -
Shell Size:20,21
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:14 mm
-
Product Diameter:38.1 mm
-
Product Length:N/A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.