- Home ›
- All Products›
- 2-1200790-7
2-1200790-7
TE Connectivity / Raychem Brand
DK-621-0412F-P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DK-621-0412F-P
Search Keywords: 212007907
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2-1200790-7
-
Alias/AKA:C11277-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Style:Threaded
-
Produkttyp:Data Bus Component
-
Operating Temperature (Max):125 °C
-
Connector Type:Jack
-
Product Type:Data Bus Component
-
Contact Type:Pin
-
Connection Type:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
13
$348.59
26
$183.98
39
$126.52
52 +
$123.99
Click for Quote
Log in
to unlock special pricing