- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-1191534-0
2-1191534-0
TE Connectivity / Raychem Brand
D-155-0450
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-155-0450
Search Keywords: 211915340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2-1191534-0
-
Alias/AKA:211808-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Wire/Cable Type:Multi-Conductor
-
Product Type:Splice
-
Wire Insulation Diameter (Max):.15 in, 3.8 mm
-
Number of Conductors:Multi-Conductor
-
Overall Length:3.2 in, 81 mm
-
Sealable:Yes
-
Operating Temperature (Max):150 °C
-
Terminal & Splice Type:Splice
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Plating Material:Tin/Silver/Nickel
-
Insulated:Yes
-
Splice Type:SolderShield
-
Terminal & Splice Style:Splice
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
65
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
65
$48.55
130
$25.70
195
$18.09
260 +
$17.73
Click for Quote
Log in
to unlock special pricing