- Home ›
- All Products›
- 2-1191027-3
2-1191027-3
TE Connectivity / Raychem Brand
D-500-0263-040
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-500-0263-040
Search Keywords: 211910273
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2-1191027-3
-
Alias/AKA:141749-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Type:Spliced-In
-
Product Type:Data Bus Component
-
Cable Type:10613 (Double Optimized Shield Cable)
-
Impedance:76.8 Ω
-
Space-Grade:No
-
Operating Temperature (Max):150 °C
-
Connection Type:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
40 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
2
$718.70
4
$442.27
6
$350.13
7 +
$343.13
Click for Quote
Log in
to unlock special pricing