- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 2-1190624-2
2-1190624-2
TE Connectivity / Raychem Brand
CWT-9005
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
CWT-9005
Search Keywords: 211906242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2-1190624-2
-
Alias/AKA:084483-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Solder Sleeve One Step Wire Terminator
-
Color:Transparent Clear
-
Body Material:Cross-Linked Polyolefin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
15 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
25
$1.846
100
$1.548
250
$1.500
500
$1.433
1,000
$1.371
2,500
$1.315
5,000
$0.920
7,500 +
$0.908
Click for Quote
Log in
to unlock special pricing
Possible Replacement
The CWT-9005 is a low-temperature, one-step SolderSleeve wire terminator.
In Stock:
1,833
Minimum Order:
25