- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 2109474003
2109474003
TE Connectivity / Raychem Brand
ZHTM-18/9-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
ZHTM-18/9-0-SP
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = ZHTM
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords: 2109474003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2109474003
-
Alias/AKA:ZHTM-18/9-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-30 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
190
can ship 9/11/26
Minimum Order Quantity:
5
28 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$25.47
30
$19.69
60
$18.40
120
$16.41
270
$15.54
510
$15.46
1,020 +
$15.38
Click for Quote
Log in
to unlock special pricing