- Home ›
- All Products›
- 210095-000
210095-000
TE Connectivity / Raychem Brand
55PC6023-22-3/5/6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC6023-22-3/5/6/9-9
Search Keywords: 210095000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:210095-000
-
Alias/AKA:55PC6023-22-3/5/6/9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Shield Size:38 AWG
-
Wire Size:22 AWG
-
Wire Source:United States
-
Operating Temperature Range:-65 – 150 °C
-
Product Type:Cable
-
Product Classification:High Performance - Spec 44, 55 & RCW
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
40 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
500
$11.76
1,000
$6.21
1,500
$4.27
2,000 +
$4.18
Click for Quote
Log in
to unlock special pricing