- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 209M422-19B
209M422-19B
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 23 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Shrink Boot Adapters 180° 23 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Product Highlights:
- Style = Spin Coupling
- Connector Code = 40
- Straight
- Shell Size = 23, H
- Boot Diameter = 34.40 mm
Search Keywords: 209M42219B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:209M422-19B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Shell Size:23
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Body Material:Aluminum Alloy
-
Dimension:25.5 x 40mm mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT