- Home ›
- All Products›
- 209M410-62J
209M410-62J
TE Connectivity / Raychem Brand
209M410-62J
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
209M410-62J
Search Keywords: 209M41062J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:209M410-62J
-
Alias/AKA:072733-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Material:Stainless Steel
-
Adapter Angle:Straight
-
Adapter Plating Material:Passivated per SAE AMS-QQ-P-35 or MIL-S-5002
-
Sealable:Yes
-
Backshell Material:Stainless Steel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
7
Price (USD)
Qty
Unit Price
1
$117.282
7
$106.620
13
$70.660
19
$57.410
25 +
$56.260
Click for Quote
Log in
to unlock special pricing