- Home ›
- All Products›
- 209M408-62J
209M408-62J
TE Connectivity / Raychem Brand
209M408-62J
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
209M408-62J
Search Keywords: 209M40862J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:209M408-62J
-
Alias/AKA:110021-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Olive Drab
-
Adapter Entry Size:18
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Accessory Type:Tinel-Lock Adapter
-
Connector Shell Size:18
-
Connector Detail Specification Number:MS3126
-
Overbraid Termination:Tinel-Lock Ring
-
Braid:36 Single
-
Cable Diameter Range:5 – 10 in
-
Termination Device Included:TR18AI
-
TE Adapter Code:21
-
Cable Entry Diameter:.01 – 1.13 in, .2 – 28.6 mm
-
Material:Aluminum
-
Connector System:Cable-to-Cable
-
Connector General Specification Number:MIL-DTL-26482 Series 1/Class E,F,J,P
-
Style:Tinel-Lock
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Art des Verbinders:None
-
Termination Device Type:Tinel-Lock Ring
-
Adapter Angle:00
-
Sealable:Yes
-
Salt Spray Resistance:500 Hr
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.