- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 209M408-19B
209M408-19B
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 9 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Shrink Boot Adapters 180° 9 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin
Search Keywords: 209M40819B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:209M408-19B
-
Alias/AKA:118712-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:9
-
Angular Function:180 °
-
Coupling:Spin
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:N/A
-
Product Diameter:19.05 mm
-
Product Length:33.5 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$37.35
5
$35.20
10
$34.67
25
$34.15
50
$33.24
100
$32.75
250 +
$28.70
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT