- Home ›
- All Products›
- 209M324-19B
209M324-19B
TE Connectivity / Raychem Brand
209M324-19B
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Description
+
209M324-19B
Search Keywords: 209M32419B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:209M324-19B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Cadmium Over Electroless Nickel
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
-
Material:Aluminum Alloy
-
Sealable:No
-
Adapter Angle:Straight
-
Connector System:Cable-to-Cable
-
Adapter Underplating Material:Electroless Nickel
-
Backshell Material:Aluminum Alloy
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$49.14
7
$48.23
13
$47.32
26
$46.41
50
$45.49
100
$36.68
250 +
$32.28
Click for Quote
Log in
to unlock special pricing