- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 209567-000
209567-000
TE Connectivity / Raychem Brand
55/0114-26-6
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
55/0114-26-6
Search Keywords: 209567000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:209567-000
-
Alias/AKA:55/0114-26-6
-
Unit of Measure:Per Foot
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:26 AWG
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 V
-
Wire Color:Blue
-
Cable Type:Spec 55
-
Operating Temperature Range:-65 – 200 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,015 Feet
Can Ship immediately
MOQ for In Stock Qty:
35 Feet
MOQ for out of Stock Qty:
35 Feet
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
35
$4.82
250
$4.81
500
$4.80
1,250
$4.79
2,500
$2.53
3,750
$1.74
5,000 +
$1.70
Click for Quote
Log in
to unlock special pricing