- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 209437-000
TE Connectivity / Raychem Brand
209437-000
TXR66SJ00-2816BI
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
TXR66SJ00-2816BI
Search Keywords: 209437000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:209437-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Angular Function:180 °
-
Operating Temperature:-65 to 260 °C
-
Body Material:Stainless Steel
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 209437-000 RoHS compliant?
Yes, 209437-000 is RoHS compliant.
What is the lead time for 209437-000?
The standard lead time for 209437-000 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
24 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
6
$417.84
13
$204.19
19
$147.48
25 +
$144.51
Click for Quote
Log in
to unlock special pricing