- Home ›
- All Products›
- 208M912-19B05
208M912-19B05
TE Connectivity / Raychem Brand
208M912-19B05
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
208M912-19B05
Search Keywords: 208M91219B05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:208M912-19B05
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Angle:90
-
Cable Diameter Range:156 – 25 in
-
Sealable:Yes
-
Art des Verbinders:Magneform Ring
-
TE Adapter Code:40
-
Connector System:Cable-to-Cable
-
Backshell Plating Material:Nickel
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Backshell Entry:05
-
Connector Shell Size:13C
-
Adapter Entry Size:05
-
Material:Aluminum
-
Termination Device Type:Magneform Ring
-
Style:Shielded Boot
-
Backshell Entry Size Code:5
-
Backshell Material:Aluminum Alloy
-
Adapter Underplating Material:Suitable Material per SAE-AS85049 (500 Hour Salt Spray)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
55 Weeks
can ship
6/2/27
Price (USD)
Qty
Unit Price
7
$328.92
13
$187.53
19
$135.44
25 +
$132.73
Click for Quote
Log in
to unlock special pricing