- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 208M722-19B18
208M722-19B18
TE Connectivity / Raychem Brand
Tinel-Lock Adapter 180° 23 Shell Size
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Tinel-Lock Adapter 180° 23 Shell Size
Search Keywords: 208M72219B18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:208M722-19B18
-
Alias/AKA:836049-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908080
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:23
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:N/A
-
Body Plating:N/A
-
Entry Size:18 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$18.73
25
$18.02
50
$17.43
100
$13.37
250
$13.10
500 +
$11.38
Click for Quote
Log in
to unlock special pricing