- Home ›
- All Products›
- 208M720-19B12
TE Connectivity / Raychem Brand
208M720-19B12
208M720-19B12
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:208M720-19B12
-
Alias/AKA:836799-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Magneform Ring
-
Style:Shielded Boot
-
Material:Aluminum
-
Cable Diameter Range:95 – 152 mm
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Adapter Entry Size:12
-
This product is discontinued, but still in stock.