- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 208M714-19C07
208M714-19C07
TE Connectivity / Raychem Brand
208M714-19C07
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
208M714-19C07
Search Keywords: 208M71419C07
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:208M714-19C07
-
Alias/AKA:683972-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:Shielded Boot
-
Material:Aluminum
-
Cable Diameter Range:219 – 35 in
-
Adapter Entry Size:07
-
Adapter Plating Material:Aluminum Alloys: Electroless Nickel per SAE AMS-C-26074, Class 3 or Class 4, Grade B
-
Termination Device Type:Magneform Ring
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$41.52
8
$40.76
16
$39.98
30
$38.45
50
$30.56
100
$24.64
300 +
$21.70
Click for Quote
Log in
to unlock special pricing