- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 208M714-19B10
208M714-19B10
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 15 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Shrink Boot Adapters 180° 15 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: 208M71419B10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:208M714-19B10
-
Alias/AKA:449233-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908080
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:15
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:10 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$45.67
8
$44.83
15
$43.97
30
$42.29
50
$33.61
100
$27.11
300 +
$23.86
Click for Quote
Log in
to unlock special pricing