- Home ›
- All Products›
- 208725-000
208725-000
TE Connectivity / Raychem Brand
2026D0024-6X
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2026D0024-6X
Search Keywords: 208725000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:208725-000
-
Alias/AKA:2026D0024-6X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:120 Ω
-
Jacket Material:Modified FEP
-
Cable Style:Twisted Pair
-
Shield Style:Single
-
Dielectric Material:Rayfoam H
-
Jacket Color:Transparent Blue
-
Shield Material:Tin-Plated Copper
-
Capacitance:12.5 pF/ft
-
Product Classification:Cable - Coaxial
-
Conductor Material:Silver-Plated High Strength Copper
-
Velocity of Propagation:77%
-
Product Type:Cable
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Overall Outside Diameter:.139 in, 3.53 mm
-
Cable Dielectric Diameter:.049 in, 1.24 mm
-
Wire Diameter:.02 in, .51 mm
-
Wire Size:26 AWG, .1288 mm²
-
Cable Type:Cheminax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
625
$25.30
1,250
$12.92
1,875
$8.79
2,500 +
$8.62
Click for Quote
Log in
to unlock special pricing