- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 208235-000
208235-000
TE Connectivity / Raychem Brand
301A011-3/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
301A011-3/86-0
Search Keywords: 208235000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:208235-000
-
Alias/AKA:301A011-3/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Semi-Rigid Modified Polyolefin
-
Wire/Cable Sm Branch OD:.16 in, .18 in, .2 in, 4 mm, 4.5 mm, 5 mm
-
Color:Black
-
Adhesive Options:/86 Precoat
-
Number of Branches/Legs:2
-
Pliancy:Semi-Rigid
-
Inside Diameter Range (Leg 2):.14 – .26 in, 3.6 – 6.6 mm
-
Transition Type:T-Transition
-
Material Systems Code:10
-
Power Cable Accessory:No
-
Molded Part Type:Transition
-
Adhesive Pre-Coat:Yes
-
Molded Part Shape:T Shape
-
Adhesive Code:86
-
Product Type:Molded Part
-
Breakout Angle:90
-
Wire/Cable OD:.16 in, .18 in, .2 in, .24 in, .28 in, 4 mm, 4.5 mm, 5 mm, 6 mm, 7 mm
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Wire/Cable Main Branch OD:.16 in, .18 in, .2 in, 4 mm, 4.5 mm, 5 mm
-
Material Code:3
-
Inside Diameter Range (Leg 1):.14 – .26 in, 3.6 – 6.6 mm
-
Inside Diameter Range (Body):.14 – .26 in, 3.6 – 6.6 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Special Requirements:Flame Retarded
-
Size Code:11
-
Government Qualified:No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
24 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
38
$38.31
75
$23.89
113
$18.83
150 +
$18.45
Click for Quote
Log in
to unlock special pricing