- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 207W256-3-01/42-0
TE Connectivity / Raychem Brand
207W256-3-01/42-0
Heat Shrink Molded Boot
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Heat Shrink Molded Boot
Search Keywords: 207W256301420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:207W256-3-01/42-0
-
Alias/AKA:878129-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:30 mm
-
Inside Diameter Before Shrinking:64 mm
Product Guides
+
Frequently Asked Questions
Is 207W256-3-01/42-0 RoHS compliant?
Yes, 207W256-3-01/42-0 is RoHS compliant.
What is the lead time for 207W256-3-01/42-0?
The standard lead time for 207W256-3-01/42-0 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
17
25 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
17
$199.06
34
$105.38
51
$74.16
67 +
$72.68
Click for Quote
Log in
to unlock special pricing