Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

207W234-3-01/42-0

The 207W234-3-01/42-0 is a semi-rigid, heat-shrinkable cable entry seal and feedthrough made from modified polyolefin.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 207W234-3-01/42-0 is a semi-rigid, heat-shrinkable cable entry seal and feedthrough made from modified polyolefin.
Product Highlights:
  • Feed through
  • Family Name = 207W2
  • General Purpose Application
  • 3 Material Code
  • Adhesive Code = 42
Search Keywords: 207W234301420
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 207W234-3-01/42-0
Alias/AKA: 878127-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Feed Through
Body Material: Polyolefin
Styles: Straight
Dimension: 87 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 207W234-3-01/42-0 RoHS compliant?
Yes, 207W234-3-01/42-0 is RoHS compliant.
What is the lead time for 207W234-3-01/42-0?
The standard lead time for 207W234-3-01/42-0 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Manufacturer Stock:
95 can ship
MOQ for out of Stock Qty:
19
36 Weeks can ship 7/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$98.67
5
$82.23
10
$80.44
19
$74.26
37
$66.83
56
$66.66
74 +
$62.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!