- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 207W234-3-01-0
207W234-3-01-0
TE Connectivity / Raychem Brand
The 207W234-3-01-0 is a semi-rigid modified polyolefin feed-through molded part designed for general-purpose applications.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 207W234-3-01-0 is a semi-rigid modified polyolefin feed-through molded part designed for general-purpose applications.
Search Keywords: 207W2343010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:207W234-3-01-0
-
Alias/AKA:878122-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Feed Through
-
Color:N/A
-
Operating Temperature:N/A
-
Dimension:87 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
MOQ for out of Stock Qty:
12
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$71.55
5
$65.53
12
$59.77
24
$57.62
36
$55.76
48 +
$53.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT