- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 207W234-25-0
207W234-25-0
TE Connectivity / Raychem Brand
207W234-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
207W234-25-0
Search Keywords: 207W234250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:207W234-25-0
-
Alias/AKA:958947-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Nut Type:A
-
Included O-Ring:No
-
Color:Black
-
Size Code:34
-
Length:87 mm
-
Resistant To:Fluids
-
Material Code:25
-
Power Cable Accessory:No
-
Mounting Hole Diameter:1.85 in
-
Material:Modified Elastomer
-
Expanded Inside Diameter (Min):27.9 mm
-
Recovered Inside Diameter (Max):12 – .47 mm
-
Resistance Properties:Immersion Protection
-
Adhesive Code:S1017
-
Government Qualified:No
-
Threaded End Inside Diameter:27.9 in
-
Recovered Wall Thickness (Nominal):2.03 mm
-
Adhesive Type:Adhesive Purchased Separately
-
Product Type:Cable Entry Seals/Feedthroughs
-
Adhesive Pre-Coat:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
40 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
25
$64.43
50
$39.65
75
$31.39
100 +
$30.76
Click for Quote
Log in
to unlock special pricing