- Home ›
- All Products›
- 207W223-3-0
207W223-3-0
TE Connectivity / Raychem Brand
207W223-3-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
207W223-3-0
Search Keywords: 207W22330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:207W223-3-0
-
Alias/AKA:878112-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Government Qualified:No
-
Color:Black
-
Resistant To:Abrasion, Fluids, Mechanical Damage, Strain
-
Mounting Hole Diameter:1.34 in
-
Included O-Ring:No
-
Resistance Properties:Immersion Protection
-
Material Code:3
-
Adhesive Code:S1048
-
Power Cable Accessory:No
-
Length:72 mm
-
Adhesive Pre-Coat:No
-
Recovered Inside Diameter (Max):7.1 mm
-
Threaded End Inside Diameter:.79 in
-
Nut Type:A
-
Expanded Inside Diameter (Min):18 mm
-
Size Code:23
-
Recovered Wall Thickness (Nominal):.071 in
-
Material:Modified Polyolefin
-
Adhesive Type:Adhesive Purchased Separately
-
Product Type:Cable Entry Seals/Feedthroughs
-
Pliancy:Semi-Rigid
-
Lipped:No
-
Molded Part Shape Code:207W
-
Material Systems Code:10
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Molded Part Shape:Straight
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73
Ships today, if you order in
50 Weeks
can ship
4/29/27
Price (USD)
Qty
Unit Price
1
$27.71
5
$26.12
10
$26.05
25
$25.35
50
$24.67
100
$24.61
250 +
$24.20
Click for Quote
Log in
to unlock special pricing