- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 207W213-25-0
207W213-25-0
TE Connectivity / Raychem Brand
Heat Shrink Feed Through Seal ST Fluid Resistant Elastomer Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Feed Through Seal ST Fluid Resistant Elastomer Black
Search Keywords: 207W213250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:207W213-25-0
-
Alias/AKA:207039-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Feed Through Seal
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:4 mm
-
Inside Diameter Before Shrinking:10 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
40 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
38
$61.80
75
$33.16
113
$23.23
150 +
$22.76
Click for Quote
Log in
to unlock special pricing