- Home ›
- All Products›
- 207M018-19C09
207M018-19C09
TE Connectivity / Raychem Brand
207M018-19C09
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
207M018-19C09
Search Keywords: 207M01819C09
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:207M018-19C09
-
Alias/AKA:807742-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:Shielded Boot
-
Material:Aluminum
-
Connector System:Cable-to-Cable
-
Adapter Plating Material:Steel & Other Base Metals Heat Treatable to Improve Hardness: Electroless Nickel per SAE AMS-C-26074, Class 1, Grade B
-
Cable Diameter Range:281 – 45 in
-
Adapter Entry Size:09
-
TE Adapter Code:51
-
Termination Device Type:Magneform Ring
-
Connector Shell Size:18
-
Sealable:Yes
-
Adapter Angle:Straight
-
Art des Verbinders:Magneform Ring
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
7
$2,004.85
13
$1,102.75
19
$770.40
25 +
$754.99
Click for Quote
Log in
to unlock special pricing