- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2079373003
2079373003
TE Connectivity / Raychem Brand
FLHTC0311-0.35-0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FLHTC0311-0.35-0
Search Keywords: 2079373003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2079373003
-
Alias/AKA:FLHTC0311-0.35-0
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
3 -
Size:N/A
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.19 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-55 to 200 °C
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4101 Feet
Order Increment:
3 Feet
23 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
4,101
$0.6726
8,202
$0.3561
12,303
$0.2506
16,404 +
$0.2455
Click for Quote
Log in
to unlock special pricing