- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 207757-000
207757-000
TE Connectivity / Raychem Brand
55A1823-20-9/96-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1823-20-9/96-9CS2275
Search Keywords: 207757000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:207757-000
-
Alias/AKA:55A1823-20-9/96-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Nickel-Plated Copper
-
Wire Size:20 AWG, .519 mm²
-
Voltage Rating:600 V
-
Type:Shielded Multi-Conductor Cable
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,847
Can Ship immediately
Minimum Order Quantity:
10
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$6.05
100
$4.00
250
$3.87
500
$3.71
1,000
$3.67
2,500
$3.66
5,000
$3.65
7,500 +
$3.64
Click for Quote
Log in
to unlock special pricing