- Home ›
- All Products›
- 207719-000
207719-000
TE Connectivity / Raychem Brand
TXR40AC00-2218BI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AC00-2218BI
Search Keywords: 207719000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:207719-000
-
Alias/AKA:TXR40AC00-2218BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:48 Hr
-
TE Adapter Code:40
-
Backshell Material:Aluminum
-
Adapter Angle:Straight
-
Adapter Entry Size:18
-
Adapter Plating Material:Electroless Nickel (AMS-C-26074)
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Color:Bright
-
Overbraid Termination:Tinel-Lock Ring
-
Termination Device Included:TR18BI
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Connector Shell Size:23 , H
-
Cable Entry Diameter:.01 – 1.13 in, .2 – 28.6 mm
-
Cable Diameter Range:.5 – .1 in, 12.7 – 20.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
10
$239.44
19
$133.43
29
$92.28
38 +
$90.43
Click for Quote
Log in
to unlock special pricing