- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 207367-000
207367-000
TE Connectivity / Raychem Brand
234A042-3/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
234A042-3/86-0
Search Keywords: 207367000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:207367-000
-
Alias/AKA:234A042-3/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D Subminiature Boot
-
Dimension:10.7 mm
-
Operating Temperature:-55 to 120 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
57
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
57
$53.35
113
$28.49
169
$20.11
225 +
$19.71
Click for Quote
Log in
to unlock special pricing