- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 206M012-19B07
206M012-19B07
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 12 Shell Size
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Shrink Boot Adapters 180° 12 Shell Size
Search Keywords: 206M01219B07
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:206M012-19B07
-
Alias/AKA:A05088-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:12
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:N/A
-
Body Plating:N/A
-
Entry Size:8 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
13
$186.54
25
$102.71
38
$71.33
50 +
$69.90
Click for Quote
Log in
to unlock special pricing