- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 206529-000
206529-000
TE Connectivity / Raychem Brand
D-110-0220
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-110-0220
Search Keywords: 206529000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:206529-000
-
Alias/AKA:D-110-0220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Solder Sleeve Wire Terminator
-
Dimension:14.8 mm
-
Color:Transparent Blue
-
Operating Temperature:-55 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1,250
$4.82
2,500
$2.55
3,750
$1.75
5,000 +
$1.72
Click for Quote
Log in
to unlock special pricing