- Home ›
- All Products›
- 2065126037
2065126037
TE Connectivity / Raychem Brand
HFT5000-20/10-0-215MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HFT5000-20/10-0-215MM
Search Keywords: 2065126037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2065126037
-
Alias/AKA:HFT5000-20/10-0-215MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5911900080
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Recovery Temperature:110 °C
-
Product Source:Czech Republic
-
Flexibility:Very Flexible
-
Shrink Temperature (Min):80 °C
-
Operating Temperature Range:-40 – 125 °C
-
Applicable Region:Global
-
Packaging Method:Piece
-
Shrink Ratio:2:1
-
Primary Product Color:Black
-
Primary Product Material:Polyethylene/Polyester
-
Fluid Type:Antifreeze , Battery Acid , Brake Fluid , Car Wash Detergent , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Unleaded Gasoline
-
Expanded Inside Diameter (Min):.787 in, 20 mm
-
Recovered Inside Diameter (Max):.394 in, 10 mm
-
Mechanical Resistance:Abrasion , Cut-Through , Flexing , Mechanical Damage , Vibration
-
Product Length:8.465 in, 215 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
500
$0.841
1,000
$0.631
1,500
$0.589
2,000 +
$0.577
Click for Quote
Log in
to unlock special pricing