- Home ›
- All Products›
- 2065126033
2065126033
TE Connectivity / Raychem Brand
HFT5000-20/10-0-105MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HFT5000-20/10-0-105MM
Search Keywords: 2065126033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2065126033
-
Alias/AKA:HFT5000-20/10-0-105MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5911900080
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Operating Temperature Range:-40 – 125 °C
-
Shrink Ratio:2:1
-
Recovery Temperature:110 °C
-
Shrink Temperature (Min):80 °C
-
Applicable Region:Global
-
Flexibility:Very Flexible
-
Packaging Method:Piece
-
Product Source:Czech Republic
-
Primary Product Color:Black
-
Primary Product Material:Polyethylene/Polyester
-
Fluid Type:Antifreeze , Battery Acid , Brake Fluid , Car Wash Detergent , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Unleaded Gasoline
-
Recovered Inside Diameter (Max):.394 in, 10 mm
-
Expanded Inside Diameter (Min):.787 in, 20 mm
-
Mechanical Resistance:Abrasion , Cut-Through , Flexing , Mechanical Damage , Vibration
-
Product Length:4.134 in, 105 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
500
$0.3210
1,000
$0.3202
2,500
$0.2935
5,000
$0.2480
7,500
$0.2412
10,000
$0.2406
15,000
$0.2211
25,000 +
$0.2152
Click for Quote
Log in
to unlock special pricing