- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 2065124003
TE Connectivity / Raychem Brand
2065124003
Heat Shrink Tubing - Woven Fabric - 2:1 - 0.787 " - 20 mm - Black - 1312 ft - 400 m.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Heat Shrink Tubing - Woven Fabric - 2:1 - 0.787 " - 20 mm - Black - 1312 ft - 400 m.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = HFT5000
- Product Source = U.K., U.S.
- Very Flexible
- Fiber and Fabric Wall Style
Search Keywords: 2065124003
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 2065124003 |
| Alias/AKA: | HFT5000-20/10-0-SP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 5911900080 |
| COO: | CZ |
| ECCN: | EAR99 |
Reel Pack:
|
400 |
| Type: | Tubing |
| Body Material: | Polyethylene/Polyester |
| Styles: | Straight |
| Shrink Ratio: | 2:1 |
| Operating Temperature: | -40 to 125 °C |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 2065124003 RoHS compliant?
Yes, 2065124003 is RoHS compliant.
What is the lead time for 2065124003?
The standard lead time for 2065124003 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,600
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
100
$2.71
400
$2.65
800
$2.64
1,200
$2.63
2,800
$2.62
5,200
$2.61
7,600
$2.60
10,000 +
$2.59
Click for Quote
Log in
to unlock special pricing