- Home ›
- All Products›
- 206171-000
206171-000
TE Connectivity / Raychem Brand
D-500-0255-537-2
Datasheet Accessories Notify Me
RoHS Non-Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
D-500-0255-537-2
Search Keywords: 206171000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:206171-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Stubs:3
-
Operating Temperature (Max):125 °C
-
Coupler Type:Box Coupler
-
Polarization Code:C
-
Data Bus Connector Style:Bayonet
-
Termination Method to Wire & Cable:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11
11 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
11
$3,987.73
22
$2,036.74
33
$1,386.41
44 +
$1,358.69
Click for Quote
Log in
to unlock special pricing