- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 205M520-19C
205M520-19C
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 20 Shell Size Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Shrink Boot Adapters 180° 20 Shell Size Aluminum Alloy
Search Keywords: 205M52019C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:205M520-19C
-
Alias/AKA:136777-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:20
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:N/A
-
Entry Size:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$52.40
7
$51.42
10
$48.51
20
$33.04
50
$23.90
100
$18.98
250 +
$16.87
Click for Quote
Log in
to unlock special pricing