- Home ›
- All Products›
- 205M010-19A05-DS
205M010-19A05-DS
TE Connectivity / Raychem Brand
205M010-19A05-DS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
205M010-19A05-DS
Search Keywords: 205M01019A05DS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:205M010-19A05-DS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Diameter Range:156 – 25 in
-
Art des Verbinders:Magneform Ring
-
Style:Shielded Boot
-
Material:Aluminum
-
Adapter Entry Size:05
-
TE Adapter Code:61
-
Termination Device Type:Magneform Ring
-
Connector Shell Size:10
-
Sealable:Yes
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3
-
Adapter Angle:Straight
-
Connector System:Cable-to-Cable
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
6
$84.34
13
$58.39
19
$55.93
25 +
$54.81
Click for Quote
Log in
to unlock special pricing