- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 205A134-3/42-0
205A134-3/42-0
TE Connectivity / Raychem Brand
Heat Shrink Cable Feedthrough ST Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Cable Feedthrough ST Polyolefin
Search Keywords: 205A1343420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:205A134-3/42-0
-
Alias/AKA:853254-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Feedthrough
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:27.7/16.5 mm
-
Inside Diameter Before Shrinking:30.5/27.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
24 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
63
$79.89
125
$42.50
188
$29.15
250 +
$28.57
Click for Quote
Log in
to unlock special pricing