- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 205959-000
205959-000
TE Connectivity / Raychem Brand
82A0112-20-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0112-20-9
Search Keywords: 205959000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:205959-000
-
Alias/AKA:82A0112-20-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:N/A
-
Conductor Material:Silver Coated Copper
-
Cable Diameter:1.34 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:150(Max) °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,372
Can Ship immediately
Minimum Order Quantity:
10
25 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
10
$2.22
100
$1.98
250
$1.94
500
$1.90
1,000
$1.86
2,500
$1.84
5,000
$1.81
7,500 +
$1.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments