- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 205933-000
205933-000
TE Connectivity / Raychem Brand
55FB1521-22-7L/7L6-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55FB1521-22-7L/7L6-0
Search Keywords: 205933000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:205933-000
-
Alias/AKA:55FB1521-22-7L/7L6-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Strands:19
-
Number of Conductors:2
-
Comment:Internal wire sizes 22-10 meets or exceeds all requirements of SAE AS85485/9, less identification. , Product meets or exceeds all requirements of SAE AS85485/12 for 22-14 AWG, less identification.
-
Wire Size:22 AWG, .325 mm²
-
Shield Material:Tin-Plated Copper
-
Overall Outside Diameter:.134 – .145 in
-
Shielded:Yes
-
Conductor Diameter:.031 – .033 in, .788 – .033 mm
-
Voltage Rating:600 V
-
Cable Type:Spec 55F
-
Wire Diameter:.134 in, 3.404 mm
-
Product Type:Wire Lead
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire Source:United States
-
Conductor Material:Tin-Plated Copper
-
Strand Size:34 AWG
-
Cable Style:Primary
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
161
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
40 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
5
$17.95
100
$17.91
250
$17.86
500
$17.82
1,000
$9.40
1,500
$6.47
2,000 +
$6.34
Click for Quote
Log in
to unlock special pricing