- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 205863-000
205863-000
TE Connectivity / Raychem Brand
RBD-75-M-03
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Description
+
RBD-75-M-03
Search Keywords: 205863000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:205863-000
-
Alias/AKA:RBD-75-M-03
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Impedance:75 Ω
-
RF Connector Style:Jack
-
Number of Positions:1
-
RF Connector Center Contact Material:Brass
-
Compatible With RF Cable Type:RG 59
-
Coupling Nut Base Material:Brass
-
Dielectric Outside Diameter (Max):.118 in, 3 mm
-
Sealable:No
-
RF Connector Center Contact Plating Material:Gold
-
Termination Method to Wire & Cable:Solder
-
Conductor Outside Diameter:.05 in, 1.27 mm
-
Packaging Method:Box
-
Body Plating Material:Nickel
-
Dielectric Material:PTFE
-
Body Material:Brass
-
RF Connector Mated Outer Diameter (Approximate):.572 in, 14.529 mm
-
Shield Outside Diameter (Min):.083 – .197 in, 2.1 – 5 mm
-
RF Connector Center Contact Underplating Material:Nickel
-
RF Interface:BNC
-
Body Insulation:With
-
Cable Connector Orientation:Straight
-
Body Shape:Circular
-
Grade:Military
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$132.31
10
$131.99
19
$131.66
38
$69.70
57
$49.05
75 +
$48.07
Click for Quote
Log in
to unlock special pricing