- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 2056350005
2056350005
TE Connectivity / Raychem Brand
ES-CAP-NO.3-B8-0-40MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ES-CAP-NO.3-B8-0-40MM
Product Highlights:
- Heat Shrinkable Caps
- Product Name = ES-CAP
- Product Source = U.K., U.S.
- Semirigid
- Thin Wall Style
Search Keywords: 2056350005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2056350005
-
Alias/AKA:ES-CAP-NO.3-B8-0-40MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Cap
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:N/A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,441
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
100
$0.2969
500
$0.2826
2,500
$0.2784
5,000
$0.2770
10,000
$0.2756
25,000
$0.2742
50,000 +
$0.2729
Click for Quote
Log in
to unlock special pricing