- Home ›
- All Products›
- 2056350003
2056350003
TE Connectivity / Raychem Brand
ES-CAP-NO.3-B8-0-35MM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ES-CAP-NO.3-B8-0-35MM
Search Keywords: 2056350003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2056350003
-
Alias/AKA:ES-CAP-NO.3-B8-0-35MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shrink Ratio:4:1
-
Wall Type:Dual
-
Shrink Temperature (Min):100 °C
-
Operating Temperature Range:-40 – 105 °C
-
Primary Product Material:Crosslinked Polyolefin
-
Packaging Method:Package
-
Recovery Temperature:135 °C
-
Primary Product Color:Black
-
Flexibility:Semi-Rigid
-
Recovered Wall Thickness (Nominal):.075 in, 1.91 mm
-
Product Source:UK , US
-
Fluid Type:(ATF) Automatic Transmission Fluid , Brake Fluid , Diesel Fuel , Engine Cleaner , Engine Coolant , Lubricating Oil , Power Steering Fluid , Water
-
Recovered Inside Diameter (Max):.095 in, 2.41 mm
-
Fluid Resistance:Limited Immersion Protection , Moisture/Spray Protection , Splash Protection
-
Expanded Inside Diameter (Min):.427 in, 10.85 mm
-
Cut Length:1.378 in, 35 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
17 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
10,000
$0.6251
20,000
$0.3299
30,000
$0.2269
40,000 +
$0.2223
Click for Quote
Log in
to unlock special pricing