- Home ›
- All Products›
- 205557-000
205557-000
TE Connectivity / Raychem Brand
RMK-18X35-A4
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RMK-18X35-A4
Search Keywords: 205557000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:205557-000
-
Alias/AKA:RMK-18X35-A4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4821902000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
2400 -
Comment:Labels per sheet
-
Energy Product:No
-
Tamper Evident:No
-
Performance Labels:Yes
-
Packaging Quantity:2400
-
Label Color:White
-
Material:Polyester
-
Operating Temperature Range (Wiring Marking):-40 – 185 °F
-
Label Width:35 mm
-
Adhesive Type:Permanent Acrylic
-
Product Type:Labels
-
Label Height:18 mm
-
Operating Temperature Range (Panel Marking):-40 – 105 °C
-
Printer Type:Inkjet
-
Label Type:Die-Cut
-
UL Listed:Yes
-
Recommended Printer:Epson R340/R320
-
Self-Laminating:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
600
$1.611
1,200
$0.992
1,800
$0.785
2,400 +
$0.769
Click for Quote
Log in
to unlock special pricing