- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 204W511-25-0
204W511-25-0
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Elastomer
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Elastomer
Search Keywords: 204W511250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:204W511-25-0
-
Alias/AKA:D83327-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tubing
-
Body Material:Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-75 to 175 °C
-
Inside Diameter After Shrinking:N/A
-
Inside Diameter Before Shrinking:24 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$12.39
25
$10.68
50
$10.58
100
$10.30
250
$9.66
500
$9.19
1,000 +
$8.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT