- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 204W221-25-G03/225-0
204W221-25-G03/225-0
TE Connectivity / Raychem Brand
Heat Shrink Boots
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boots
Search Keywords: 204W22125G032250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:204W221-25-G03/225-0
-
Alias/AKA:A06542-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Styles:Straight
-
Color:Black
-
Operating Temperature:-75 to 175 °C
-
Inside Diameter After Shrinking:9.3/2.1 mm
-
Inside Diameter Before Shrinking:11/11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
70 Weeks
can ship
9/27/27
Price (USD)
Qty
Unit Price
5
$13.60
25
$12.32
50
$11.77
100
$11.26
250
$10.80
500
$9.14
1,000 +
$8.27
Click for Quote
Log in
to unlock special pricing